There are no models available for this part yet.
Overview of V2PM6L-M3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V2PM6L-M3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ6041
|
Newark | Schottky Rectifier, 60V, 2A, Do-220Aa Rohs Compliant: Yes |Vishay V2PM6L-M3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8970 |
|
$0.1980 / $0.4200 | Buy Now | |
DISTI #
24AJ2927
|
Newark | 2A, 60V, Smp Trench Sky Rect. |Vishay V2PM6L-M3/H RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1120 | Buy Now | |
DISTI #
V2PM6L-M3/H
|
Avnet Americas | 2A, 60V, SMP TRENCH SKY RECT. - Tape and Reel (Alt: V2PM6L-M3/H) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0588 | Buy Now | |
DISTI #
78-V2PM6L-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 2A TMBS SMP (DO-220AA) RoHS: Compliant | 5837 |
|
$0.0770 / $0.4100 | Buy Now | |
DISTI #
73574215
|
Verical | Diode Schottky 60V 2A 2-Pin SMP T/R Min Qty: 9000 Package Multiple: 9000 Date Code: 2346 | Americas - 36000 |
|
$0.0713 | Buy Now | |
DISTI #
V2PM6L-M3/H
|
TTI | Schottky Diodes & Rectifiers 60V 2A TMBS SMP (DO-220AA) RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0780 | Buy Now | |
DISTI #
C1S803606595200
|
Chip1Stop | Rectifiers Diodes | 36000 |
|
$0.0808 / $0.0906 | Buy Now |
CAD Models for V2PM6L-M3/H by Vishay Intertechnologies
Part Data Attributes for V2PM6L-M3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2019-06-26
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.63 V
|
JEDEC-95 Code
|
DO-220AA
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
200 µA
|
Reverse Test Voltage
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for V2PM6L-M3/H
This table gives cross-reference parts and alternative options found for V2PM6L-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2PM6L-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2PM6L-M3/I | Rectifier Diode, | Vishay Intertechnologies | V2PM6L-M3/H vs V2PM6L-M3/I |
V2PM6LHM3/I | Rectifier Diode, | Vishay Intertechnologies | V2PM6L-M3/H vs V2PM6LHM3/I |