Part Details for SS2P6-M3/84A by Vishay Intertechnologies
Overview of SS2P6-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS2P6-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R3242
|
Newark | Diode, Rectifier, Schottky, 2A, 60V, Smp, Repetitive Peak Reverse Voltage:60V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:700Mv, Forward Surge Current:50A Rohs Compliant: Yes |Vishay SS2P6-M3/84A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$0.2090 / $0.4220 | Buy Now |
DISTI #
79R2757
|
Newark | Rectifier Diode, Single, 60 V, 2 A, Smd, 2, 700 Mv |Vishay SS2P6-M3/84A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
SS2P6-M3/84A
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin DO-220AA T/R - Tape and Reel (Alt: SS2P6-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1175 | Buy Now |
DISTI #
625-SS2P6-M3/84A
|
Mouser Electronics | Schottky Diodes & Rectifiers 60volt 2.0amp RoHS: Compliant | 8420 |
|
$0.0980 / $0.3900 | Buy Now |
|
Future Electronics | SS2P6 Series 2 A 60 V Surface Mount Schottky Barrier Rectifier - DO-220AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0806 / $0.0883 | Buy Now |
|
Future Electronics | SS2P6 Series 2 A 60 V Surface Mount Schottky Barrier Rectifier - DO-220AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0830 / $0.0909 | Buy Now |
DISTI #
SS2P6-M3/84A
|
TTI | Schottky Diodes & Rectifiers 60volt 2.0amp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.0860 / $0.0950 | Buy Now |
DISTI #
SS2P6-M3/84A
|
TME | Diode: Schottky rectifying, SMD, 60V, 2A, DO220AA, reel,tape Min Qty: 5 | 0 |
|
$0.1210 / $0.2070 | RFQ |
DISTI #
SS2P6-M3/84A
|
Avnet Asia | Diode Schottky 60V 2A 2-Pin DO-220AA T/R (Alt: SS2P6-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SS2P6-M3/84A
|
EBV Elektronik | Diode Schottky 60V 2A 2-Pin DO-220AA T/R (Alt: SS2P6-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for SS2P6-M3/84A
SS2P6-M3/84A CAD Models
SS2P6-M3/84A Part Data Attributes:
|
SS2P6-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2P6-M3/84A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS2P6-M3/84A
This table gives cross-reference parts and alternative options found for SS2P6-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2P6-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2PH6HM3/84A | Rectifier Diode, | Vishay Intertechnologies | SS2P6-M3/84A vs SS2PH6HM3/84A |
SS2P6-M3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P6-M3/84A vs SS2P6-M3/85A |
SS2P6HM3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P6-M3/84A vs SS2P6HM3/85A |
SS2P6HM3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2P6-M3/84A vs SS2P6HM3/84A |
SS2PH6-M3/84A | Rectifier Diode, | Vishay Intertechnologies | SS2P6-M3/84A vs SS2PH6-M3/84A |
SS2P6HM3/84A | DIODE 2 A, 60 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2P6-M3/84A vs SS2P6HM3/84A |