Part Details for V300LT10 by Harris Semiconductor
Overview of V300LT10 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V300LT10
V300LT10 CAD Models
V300LT10 Part Data Attributes
|
V300LT10
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V300LT10
Harris Semiconductor
Varistor, 405V, 46J, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 46 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 405 V |
Alternate Parts for V300LT10
This table gives cross-reference parts and alternative options found for V300LT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300LT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300LA4 | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT | Intersil Corporation | V300LT10 vs V300LA4 |
D68ZOV271RA23 | RESISTOR, VOLTAGE DEPENDENT, 360V, 52J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V300LT10 vs D68ZOV271RA23 |
V300LS2 | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V300LT10 vs V300LS2 |
CV300K20 | RESISTOR, VOLTAGE DEPENDENT, 385V, 210J, THROUGH HOLE MOUNT | Iskra MIS | V300LT10 vs CV300K20 |
V300LA2 | METAL-OXIDE VARISTOR (MOV),300V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | V300LT10 vs V300LA2 |
V275LT2 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V300LT10 vs V275LT2 |
V300LU4 | RESISTOR, VOLTAGE DEPENDENT, 405V, 25J, THROUGH HOLE MOUNT | Intersil Corporation | V300LT10 vs V300LU4 |
VZ07D471KBS | Varistor, 385V, 30J, Chassis Mount, RADIAL LEADED | World Products Inc | V300LT10 vs VZ07D471KBS |
TNR9G471K | RESISTOR, VOLTAGE DEPENDENT, 385V, 20J, THROUGH HOLE MOUNT | Chemi-Con | V300LT10 vs TNR9G471K |
232259353016 | RESISTOR, VOLTAGE DEPENDENT, 385V, 40J, THROUGH HOLE MOUNT | YAGEO Corporation | V300LT10 vs 232259353016 |