Part Details for 232259353016 by YAGEO Corporation
Overview of 232259353016 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232259353016
232259353016 CAD Models
232259353016 Part Data Attributes:
|
232259353016
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259353016
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 385V, 40J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 40 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC42201-802 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for 232259353016
This table gives cross-reference parts and alternative options found for 232259353016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259353016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV07271ASA | Varistor, 360V, 23J, Through Hole Mount, | Cooper Industries | 232259353016 vs MOV07271ASA |
V300LT10 | RESISTOR, VOLTAGE DEPENDENT, 405V, 46J, THROUGH HOLE MOUNT | Intersil Corporation | 232259353016 vs V300LT10 |
Q69X3234 | RESISTOR, VOLTAGE DEPENDENT, 385V, 173J, THROUGH HOLE MOUNT | TDK Epcos | 232259353016 vs Q69X3234 |
V300LT10 | Varistor, 405V, 46J, Through Hole Mount, | Harris Semiconductor | 232259353016 vs V300LT10 |
B72220S0301K101 | Varistor, 385V, 173J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259353016 vs B72220S0301K101 |
Q69X3234 | Varistor, 385V, 173J, Through Hole Mount, | TDK Corporation | 232259353016 vs Q69X3234 |
V275LC4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259353016 vs V275LC4 |
CV+300K20 | RESISTOR, VOLTAGE DEPENDENT, 385V, 240J, THROUGH HOLE MOUNT | Iskra MIS | 232259353016 vs CV+300K20 |
V320LA10 | Varistor, 420V, 48J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | 232259353016 vs V320LA10 |
D68ZOV301RA25 | RESISTOR, VOLTAGE DEPENDENT, 390V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | 232259353016 vs D68ZOV301RA25 |