Part Details for V30100SG-E3/4W by Vishay Intertechnologies
Overview of V30100SG-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V30100SG-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M9575
|
Newark | Schottky Rectifier, 30A, 100V, To-220Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:30A, Diode Configuration:Single, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Max:830Mv, Qualification:- Rohs Compliant: Yes |Vishay V30100SG-E3/4W RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 | Buy Now |
DISTI #
V30100SG-E3/4W
|
Avnet Americas | 30A,100V,SINGLE TRENCH SKY RECT. - Rail/Tube (Alt: V30100SG-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4691 | Buy Now |
DISTI #
625-V30100SG-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS RoHS: Compliant | 0 |
|
$0.5660 / $0.9300 | Order Now |
|
Future Electronics | V30100SG Series 100 V 30 A High-Voltage Trench MOS Barrier Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5200 | Buy Now |
|
Future Electronics | V30100SG Series 100 V 30 A High-Voltage Trench MOS Barrier Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4800 / $0.5200 | Buy Now |
DISTI #
V30100SG-E3/4W
|
TTI | Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4950 | Buy Now |
DISTI #
C1S803601735973
|
Chip1Stop | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes | 12917 |
|
$0.5310 / $0.8410 | Buy Now |
DISTI #
V30100SG-E3/4W
|
EBV Elektronik | (Alt: V30100SG-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V30100SG-E3/4W
V30100SG-E3/4W CAD Models
V30100SG-E3/4W Part Data Attributes
|
V30100SG-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V30100SG-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.81 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for V30100SG-E3/4W
This table gives cross-reference parts and alternative options found for V30100SG-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30100SG-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30100S-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | V30100SG-E3/4W vs V30100S-E3/4W |
V30100SHM3/4W | DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V30100SG-E3/4W vs V30100SHM3/4W |
V30100S-M3/4W | DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V30100SG-E3/4W vs V30100S-M3/4W |
V30100SG-E3/4W | DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V30100SG-E3/4W vs V30100SG-E3/4W |