Part Details for V30MLA1210NT by Littelfuse Inc
Results Overview of V30MLA1210NT by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V30MLA1210NT Information
V30MLA1210NT by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V30MLA1210NT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81R0287
|
Newark | Multi Layer Varistor Surface Mount/ T&r |Littelfuse V30MLA1210NT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8150 / $0.8280 | Buy Now |
|
DISTI #
18-V30MLA1210NTCT-ND
|
DigiKey | VARISTOR 39V 280A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36884 In Stock |
|
$0.5450 / $1.2600 | Buy Now |
|
DISTI #
576-V30MLA1210NT
|
Mouser Electronics | Varistors MULTI LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 7056 |
|
$0.6230 / $1.2600 | Buy Now |
|
DISTI #
75768673
|
RS | MULTI LAYER VARISTOR SURFACE MOUNT Min Qty: 8000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.1300 | RFQ |
|
DISTI #
V30MLA1210NT
|
TTI | Varistors MULTI LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.5450 | Buy Now |
|
DISTI #
V30MLA1210NT
|
TME | Varistor: multilayer, SMD, 1210, 25VAC, 30VDC, 280A, 43V Min Qty: 8000 | 0 |
|
$0.5180 / $0.5270 | RFQ |
|
DISTI #
000000000007271205
|
Sager | MULTI LAYER VARISTOR SURFACE MOUNT Min Qty: 8000 | 0 |
|
Buy Now |
US Tariff Estimator: V30MLA1210NT by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V30MLA1210NT
V30MLA1210NT Part Data Attributes
|
|
V30MLA1210NT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V30MLA1210NT
Littelfuse Inc
Varistor, 30V, 1.2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 25 V | |
| Energy Absorbing Capacity-Max | 1.2 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.87 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Working Voltage | 30 V |
Alternate Parts for V30MLA1210NT
This table gives cross-reference parts and alternative options found for V30MLA1210NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30MLA1210NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V30MLA1210NR | Littelfuse Inc | Check for Price | Varistor, 30V, 1.2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | V30MLA1210NT vs V30MLA1210NR |
| V30MLA1210 | Littelfuse Inc | Check for Price | Varistor, 30V, 1.2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | V30MLA1210NT vs V30MLA1210 |
| V30MLA1210A | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,30V V(RWM),SMT | V30MLA1210NT vs V30MLA1210A |
| V30MLA1210T | Littelfuse Inc | Check for Price | Varistor, 30V, 1.2J, Surface Mount, CHIP, 1210, LEAD FREE | V30MLA1210NT vs V30MLA1210T |
| V30MLA1210 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V30MLA1210NT vs V30MLA1210 |
| V30MLA1210WT | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V30MLA1210NT vs V30MLA1210WT |
V30MLA1210NT Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the V30MLA1210NT is a rectangular pad with dimensions of 1.3mm x 0.8mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
-
Yes, the V30MLA1210NT is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at temperatures above 125°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C to 280°C, and apply a solder paste with a melting point of 217°C to 221°C. The recommended soldering time is 2-3 seconds per pin.
-
The V30MLA1210NT has a maximum surge current rating of 100A for 10/1000μs, and 50A for 10/100μs. Exceeding these ratings may damage the device.
-
Yes, the V30MLA1210NT can be used in parallel to increase the current rating, but it is essential to ensure that the devices are properly matched and that the PCB layout is designed to minimize current imbalance and thermal mismatch.