Part Details for V33MA1S by Intersil Corporation
Overview of V33MA1S by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for V33MA1S
V33MA1S CAD Models
V33MA1S Part Data Attributes:
|
V33MA1S
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V33MA1S
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),20V V(RMS),40A I(TM),AXIAL-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.14 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Axial-6 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 26 V |
Alternate Parts for V33MA1S
This table gives cross-reference parts and alternative options found for V33MA1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33MA1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33MA1A | Varistor, 23V, 0.13J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V33MA1S vs V33MA1A |
V33MA1S | Varistor, 26V, 0.14J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V33MA1S vs V33MA1S |