Part Details for V33MA1S by Littelfuse Inc
Overview of V33MA1S by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V33MA1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6020
|
Newark | Metal-Oxide Varistor (Mov),20V V(Rms),40A I(Tm),axial-6 |Littelfuse V33MA1S Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.3890 | Buy Now |
DISTI #
V33MA1S-ND
|
DigiKey | VARISTOR 33V 40A SOD83A AXIAL Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3848 | Buy Now |
DISTI #
576-V33MA1S
|
Mouser Electronics | Varistors 20V 40A 300pF RoHS: Compliant | 0 |
|
$0.3630 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.3300 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 33V 40A 20VAC 26VDC THT | 0 |
|
$0.4246 / $0.4883 | RFQ |
Part Details for V33MA1S
V33MA1S CAD Models
V33MA1S Part Data Attributes:
|
V33MA1S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33MA1S
Littelfuse Inc
Varistor, 26V, 0.14J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.14 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for V33MA1S
This table gives cross-reference parts and alternative options found for V33MA1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33MA1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33MA1A | Varistor, 23V, 0.13J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V33MA1S vs V33MA1A |
V33MA1S | METAL-OXIDE VARISTOR (MOV),20V V(RMS),40A I(TM),AXIAL-6 | Intersil Corporation | V33MA1S vs V33MA1S |