Part Details for V33ZA05X1347 by Littelfuse Inc
Overview of V33ZA05X1347 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V33ZA05X1347
V33ZA05X1347 CAD Models
V33ZA05X1347 Part Data Attributes
|
V33ZA05X1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZA05X1347
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for V33ZA05X1347
This table gives cross-reference parts and alternative options found for V33ZA05X1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33ZA05X1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ05D330KBS | Varistor, 26V, 1.2J, Chassis Mount, RADIAL LEADED | World Products Inc | V33ZA05X1347 vs VZ05D330KBS |
B72205S0200K101 | Varistor, 26V, 0.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V33ZA05X1347 vs B72205S0200K101 |
MOV05200EXA | Varistor, 26V, 0.6J, Through Hole Mount, | Cooper Industries | V33ZA05X1347 vs MOV05200EXA |
B72205-S200-K101 | Varistor, 26V, 0.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V33ZA05X1347 vs B72205-S200-K101 |
SIOV-S05K20 | Varistor, 26V, 0.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V33ZA05X1347 vs SIOV-S05K20 |
232259252006 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.8J, THROUGH HOLE MOUNT | YAGEO Corporation | V33ZA05X1347 vs 232259252006 |
V33ZS05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V33ZA05X1347 vs V33ZS05 |
ENC330D-05B | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | V33ZA05X1347 vs ENC330D-05B |
Q69X3424 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT | TDK Epcos | V33ZA05X1347 vs Q69X3424 |
V33ZS05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT | Intersil Corporation | V33ZA05X1347 vs V33ZS05 |