There are no models available for this part yet.
Overview of V42254B1202R968 by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for V42254B1202R968 by TE's AMP
Part Data Attributes for V42254B1202R968 by TE's AMP
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: DIN 41612
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
96
|
UL Flammability Code
|
94V-0
|
Alternate Parts for V42254B1202R968
This table gives cross-reference parts and alternative options found for V42254B1202R968. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254B1202R968, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093961113755E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | V42254B1202R968 vs 86093961113755E1LF |
86093967998765000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | V42254B1202R968 vs 86093967998765000 |
92377-007 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | V42254B1202R968 vs 92377-007 |
8609-396-78-96-795-685 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | V42254B1202R968 vs 8609-396-78-96-795-685 |
86093967897745LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | V42254B1202R968 vs 86093967897745LF |
70077-002 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | V42254B1202R968 vs 70077-002 |
86094967815785000E | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal | Amphenol FCi | V42254B1202R968 vs 86094967815785000E |
86093967893755003E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | V42254B1202R968 vs 86093967893755003E1 |
1-174713-2 | 96 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER | TE Connectivity | V42254B1202R968 vs 1-174713-2 |
5-1393659-0 | 96 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, PLUG | TE's AMP | V42254B1202R968 vs 5-1393659-0 |