Part Details for V437432S04VTG-10PC by Mosel Vitelic Corporation
Overview of V437432S04VTG-10PC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | OT PLD, 37ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
EP610PC-30 | Rochester Electronics LLC | OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
25S10PC | Rochester Electronics LLC | Replacement for AMD part number AM25S10PC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for V437432S04VTG-10PC
V437432S04VTG-10PC CAD Models
V437432S04VTG-10PC Part Data Attributes
|
V437432S04VTG-10PC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V437432S04VTG-10PC
Mosel Vitelic Corporation
Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for V437432S04VTG-10PC
This table gives cross-reference parts and alternative options found for V437432S04VTG-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V437432S04VTG-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM71V753201TH-10P | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | V437432S04VTG-10PC vs HYM71V753201TH-10P |
M374S3323CT0-C1L | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | V437432S04VTG-10PC vs M374S3323CT0-C1L |
MH32S72BBFA-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | V437432S04VTG-10PC vs MH32S72BBFA-8 |
KMM377S3320T2-GL | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | V437432S04VTG-10PC vs KMM377S3320T2-GL |
HYM71V75R3201LTH-10S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | V437432S04VTG-10PC vs HYM71V75R3201LTH-10S |
MH32S72PHB-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | V437432S04VTG-10PC vs MH32S72PHB-8 |
KMM374S3253ATS-GL | Synchronous DRAM Module, 32MX72, 6ns, CMOS | Samsung Semiconductor | V437432S04VTG-10PC vs KMM374S3253ATS-GL |
KMM377S3227BT2-GH | Synchronous DRAM Module, 32MX72, 6ns, CMOS | Samsung Semiconductor | V437432S04VTG-10PC vs KMM377S3227BT2-GH |
MT18LSDT3272G-10CXX | Synchronous DRAM Module, 32MX72, 6ns, CMOS, | Micron Technology Inc | V437432S04VTG-10PC vs MT18LSDT3272G-10CXX |
HYM71V753201LTH-10S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | V437432S04VTG-10PC vs HYM71V753201LTH-10S |