Part Details for V48SR1R225NRFA by Delta Electronics Inc
Overview of V48SR1R225NRFA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V48SR1R225NRFA
V48SR1R225NRFA CAD Models
V48SR1R225NRFA Part Data Attributes
|
V48SR1R225NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
V48SR1R225NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, MODULE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |
Alternate Parts for V48SR1R225NRFA
This table gives cross-reference parts and alternative options found for V48SR1R225NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48SR1R225NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTEA420025N2AD | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-8 | Texas Instruments | V48SR1R225NRFA vs PTEA420025N2AD |
V48SR05013NRFA | DC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid, MODULE-8 | Delta Electronics Inc | V48SR1R225NRFA vs V48SR05013NRFA |
V48SR1R525NRFA | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, MODULE-8 | Delta Electronics Inc | V48SR1R225NRFA vs V48SR1R525NRFA |
V48SR3R320NRFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, MODULE-8 | Delta Electronics Inc | V48SR1R225NRFA vs V48SR3R320NRFA |
V48SR3R320NNFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 | Delta Electronics Inc | V48SR1R225NRFA vs V48SR3R320NNFA |