Part Details for V5.5MLN40805NH by Littelfuse Inc
Overview of V5.5MLN40805NH by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V5.5MLN40805NH
V5.5MLN40805NH CAD Models
V5.5MLN40805NH Part Data Attributes
|
V5.5MLN40805NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLN40805NH
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for V5.5MLN40805NH
This table gives cross-reference parts and alternative options found for V5.5MLN40805NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLN40805NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV5R5P0603 | Varistor, 5.5V, 0.05J, Surface Mount, CHIP | Maida Development Company | V5.5MLN40805NH vs TV5R5P0603 |
RF0107-000 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TE Connectivity | V5.5MLN40805NH vs RF0107-000 |
WPMLVN0402-050E-L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | V5.5MLN40805NH vs WPMLVN0402-050E-L |
VM-4A3216-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | V5.5MLN40805NH vs VM-4A3216-5R5EJB |
VZ0402M050APB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | V5.5MLN40805NH vs VZ0402M050APB |
WT0603ML050LPT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | V5.5MLN40805NH vs WT0603ML050LPT |
WPMLV-1005-M04 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 1005 | World Products Inc | V5.5MLN40805NH vs WPMLV-1005-M04 |
WPMLVN0402-050ET | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.05 J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | V5.5MLN40805NH vs WPMLVN0402-050ET |
VA-B3216-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN40805NH vs VA-B3216-5R5EJB |
VA-B1608-5R5EJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN40805NH vs VA-B1608-5R5EJT |