Part Details for WT0603ML050LPT by Littelfuse Inc
Overview of WT0603ML050LPT by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT0603ML050LPT
WT0603ML050LPT CAD Models
WT0603ML050LPT Part Data Attributes
|
WT0603ML050LPT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
WT0603ML050LPT
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0603, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for WT0603ML050LPT
This table gives cross-reference parts and alternative options found for WT0603ML050LPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT0603ML050LPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV5R5P0603 | Varistor, 5.5V, 0.05J, Surface Mount, CHIP | Maida Development Company | WT0603ML050LPT vs TV5R5P0603 |
RF0107-000 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TE Connectivity | WT0603ML050LPT vs RF0107-000 |
V5.5MLN40805NH | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | WT0603ML050LPT vs V5.5MLN40805NH |
WPMLVN0402-050E-L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | WT0603ML050LPT vs WPMLVN0402-050E-L |
VM-4A3216-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | WT0603ML050LPT vs VM-4A3216-5R5EJB |
VZ0402M050APB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | WT0603ML050LPT vs VZ0402M050APB |
WPMLV-1005-M04 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 1005 | World Products Inc | WT0603ML050LPT vs WPMLV-1005-M04 |
WPMLVN0402-050ET | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.05 J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | WT0603ML050LPT vs WPMLVN0402-050ET |
VA-B3216-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | WT0603ML050LPT vs VA-B3216-5R5EJB |
VA-B1608-5R5EJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | WT0603ML050LPT vs VA-B1608-5R5EJT |