Memory
V54C3128164VCLC7
ProMOS Technologies Inc
Description: Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54

Overview of V54C3128164VCLC7 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for V54C3128164VCLC7 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C3128164VCLC7 by ProMOS Technologies Inc

V54C3128164VCLC7
ProMOS Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B54
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. V54C3128164VCLC7
    ProMOS Technologies Inc
    Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54
    VS

Alternate Parts for V54C3128164VCLC7

This table gives cross-reference parts and alternative options found for V54C3128164VCLC7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128164VCLC7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V54C3128164VCC6I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 ProMOS Technologies Inc V54C3128164VCLC7 vs V54C3128164VCC6I
V54C3128164VCLC7PC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 ProMOS Technologies Inc V54C3128164VCLC7 vs V54C3128164VCLC7PC
V54C3128164VCLC6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 ProMOS Technologies Inc V54C3128164VCLC7 vs V54C3128164VCLC6
V54C3128164VCC6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 ProMOS Technologies Inc V54C3128164VCLC7 vs V54C3128164VCC6
V54C3128164VCC6E Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 ProMOS Technologies Inc V54C3128164VCLC7 vs V54C3128164VCC6E
Part Number Description Manufacturer Compare
HY5V26CF-H Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc V54C3128164VCLC7 vs HY5V26CF-H
MT48LC8M16LFF4-75MXT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc V54C3128164VCLC7 vs MT48LC8M16LFF4-75MXT:G
IS45S16800E-7BLA1 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-54 Integrated Silicon Solution Inc V54C3128164VCLC7 vs IS45S16800E-7BLA1
HY5V26FFP-6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 SK Hynix Inc V54C3128164VCLC7 vs HY5V26FFP-6
V54C3128164VCC7PC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 ProMOS Technologies Inc V54C3128164VCLC7 vs V54C3128164VCC7PC
HY5V26EF-6I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc V54C3128164VCLC7 vs HY5V26EF-6I
HY5V26CSF-K Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc V54C3128164VCLC7 vs HY5V26CSF-K
V54C3128164VBC6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 ProMOS Technologies Inc V54C3128164VCLC7 vs V54C3128164VBC6
V54C3128164VBLK7PC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc V54C3128164VCLC7 vs V54C3128164VBLK7PC
HY5V26ELF-H Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc V54C3128164VCLC7 vs HY5V26ELF-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3128164VCLC7 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3128164VCLC7 by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3128164VCLC7 would you like to use for your alert(s)?
  • Please alert me when V54C3128164VCLC7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3128164VCLC7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3128164VCLC7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3128164VCLC7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3128164VCLC7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3128164VCLC7 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: