Memory
V54C3128164VCUI7E
ProMOS Technologies Inc
Description: Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54

Overview of V54C3128164VCUI7E by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for V54C3128164VCUI7E by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C3128164VCUI7E by ProMOS Technologies Inc

V54C3128164VCUI7E
ProMOS Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.38 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. V54C3128164VCUI7E
    ProMOS Technologies Inc
    Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54
    VS

Alternate Parts for V54C3128164VCUI7E

This table gives cross-reference parts and alternative options found for V54C3128164VCUI7E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128164VCUI7E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M12L128168A-6TIG Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc V54C3128164VCUI7E vs M12L128168A-6TIG
V54C3128164VCLI7PC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCUI7E vs V54C3128164VCLI7PC
HY57V281620HCTP-K Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc V54C3128164VCUI7E vs HY57V281620HCTP-K
MD56V72160B-6TAZ03 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, PLASTIC, TSOP2-54 OKI Electric Industry Co Ltd V54C3128164VCUI7E vs MD56V72160B-6TAZ03
HY57V281620HCT-H Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C3128164VCUI7E vs HY57V281620HCT-H
IS42S16800E-7TL-TR Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc V54C3128164VCUI7E vs IS42S16800E-7TL-TR
HYB39SC128169EE-7 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54 Qimonda AG V54C3128164VCUI7E vs HYB39SC128169EE-7
V54C3128164VCUI6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCUI7E vs V54C3128164VCUI6
K4S281632F-UL750 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Samsung Semiconductor V54C3128164VCUI7E vs K4S281632F-UL750
H57V1262GTR-70C Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 SK Hynix Inc V54C3128164VCUI7E vs H57V1262GTR-70C
Part Number Description Manufacturer Compare
V54C3128164VCUI75H Synchronous DRAM, 8MX16, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCUI7E vs V54C3128164VCUI75H
V55C2128164VAT10I Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCUI7E vs V55C2128164VAT10I
VG36128401ATL-8H-P Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation V54C3128164VCUI7E vs VG36128401ATL-8H-P
HY57V281620BT-K Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 SK Hynix Inc V54C3128164VCUI7E vs HY57V281620BT-K
K4S281632D-TL750 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3128164VCUI7E vs K4S281632D-TL750
DPSD8MX16RKY5-DP-XXP12 Synchronous DRAM, 8MX16, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 B&B Electronics Manufacturing Company V54C3128164VCUI7E vs DPSD8MX16RKY5-DP-XXP12
V55C2128164VAT7 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCUI7E vs V55C2128164VAT7
MT48V8M16TG-8XT Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc V54C3128164VCUI7E vs MT48V8M16TG-8XT
MT48LC32M4A2TG-7EAT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc V54C3128164VCUI7E vs MT48LC32M4A2TG-7EAT:G
V54C3128164VCLI8IPC Synchronous DRAM, 8MX16, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCUI7E vs V54C3128164VCLI8IPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3128164VCUI7E by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3128164VCUI7E by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3128164VCUI7E would you like to use for your alert(s)?
  • Please alert me when V54C3128164VCUI7E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3128164VCUI7E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3128164VCUI7E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3128164VCUI7E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3128164VCUI7E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3128164VCUI7E by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: