Part Details for V54C3128804VCLI5EPC by ProMOS Technologies Inc
Overview of V54C3128804VCLI5EPC by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V54C3128804VCLI5EPC
V54C3128804VCLI5EPC CAD Models
V54C3128804VCLI5EPC Part Data Attributes
|
V54C3128804VCLI5EPC
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V54C3128804VCLI5EPC
ProMOS Technologies Inc
Synchronous DRAM, 16MX8, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.38 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V54C3128804VCLI5EPC
This table gives cross-reference parts and alternative options found for V54C3128804VCLI5EPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128804VCLI5EPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY57V28820HCT-H | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | V54C3128804VCLI5EPC vs HY57V28820HCT-H |
IS42S81600A-7T | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | V54C3128804VCLI5EPC vs IS42S81600A-7T |
MT48LC16M8A2P-6AAT:L | Synchronous DRAM, | Micron Technology Inc | V54C3128804VCLI5EPC vs MT48LC16M8A2P-6AAT:L |
MT48LC16M8A2P-7E:L | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | V54C3128804VCLI5EPC vs MT48LC16M8A2P-7E:L |
IS42LS81600AL-10TI | Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | V54C3128804VCLI5EPC vs IS42LS81600AL-10TI |
W981208BH75L | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Winbond Electronics Corp | V54C3128804VCLI5EPC vs W981208BH75L |
TC59SM708AFTL | IC 16M X 8 SYNCHRONOUS DRAM, PDSO54, TSSOP2-54, Dynamic RAM | Toshiba America Electronic Components | V54C3128804VCLI5EPC vs TC59SM708AFTL |
HY57V28820BT-K | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 | SK Hynix Inc | V54C3128804VCLI5EPC vs HY57V28820BT-K |
HM5212805FTD-B60 | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Elpida Memory Inc | V54C3128804VCLI5EPC vs HM5212805FTD-B60 |
HY57V28820ET-HI | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | V54C3128804VCLI5EPC vs HY57V28820ET-HI |