Part Details for V54C3256164VBLC7 by Mosel Vitelic Corporation
Overview of V54C3256164VBLC7 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for V54C3256164VBLC7
V54C3256164VBLC7 CAD Models
V54C3256164VBLC7 Part Data Attributes
|
V54C3256164VBLC7
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V54C3256164VBLC7
Mosel Vitelic Corporation
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, SOC, BGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B54 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V54C3256164VBLC7
This table gives cross-reference parts and alternative options found for V54C3256164VBLC7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3256164VBLC7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16160D-7BA1 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, BGA-54 | Integrated Silicon Solution Inc | V54C3256164VBLC7 vs IS45S16160D-7BA1 |
IS42SM16160D-7BLI | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MS-207, TFBGA-54 | Integrated Silicon Solution Inc | V54C3256164VBLC7 vs IS42SM16160D-7BLI |
V54C3256164VBUC7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, SOC, BGA-54 | Mosel Vitelic Corporation | V54C3256164VBLC7 vs V54C3256164VBUC7 |
V54C3256164VBLC7PC | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, SOC, BGA-54 | Mosel Vitelic Corporation | V54C3256164VBLC7 vs V54C3256164VBLC7PC |
IS42S16160B-7BL-TR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-54 | Integrated Silicon Solution Inc | V54C3256164VBLC7 vs IS42S16160B-7BL-TR |