Part Details for V54C365164VDT45L by Mosel Vitelic Corporation
Overview of V54C365164VDT45L by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Part Details for V54C365164VDT45L
V54C365164VDT45L CAD Models
V54C365164VDT45L Part Data Attributes
|
V54C365164VDT45L
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V54C365164VDT45L
Mosel Vitelic Corporation
Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 4.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.38 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V54C365164VDT45L
This table gives cross-reference parts and alternative options found for V54C365164VDT45L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C365164VDT45L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB39S64160ET-5 | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | V54C365164VDT45L vs HYB39S64160ET-5 |
HY57V641620HGT-5I | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | V54C365164VDT45L vs HY57V641620HGT-5I |
K4S641632F-TL50 | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | V54C365164VDT45L vs K4S641632F-TL50 |
M12L64164A-5TIG | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | V54C365164VDT45L vs M12L64164A-5TIG |
W986416DH-5 | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Winbond Electronics Corp | V54C365164VDT45L vs W986416DH-5 |
HY57V641620HGLT-5I | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | V54C365164VDT45L vs HY57V641620HGLT-5I |
V54C365164VDLT45 | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | V54C365164VDT45L vs V54C365164VDLT45 |
HY57V641620FLP-5I | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOPII-54 | SK Hynix Inc | V54C365164VDT45L vs HY57V641620FLP-5I |
HY57V641620FSP-5I | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOPII-54 | SK Hynix Inc | V54C365164VDT45L vs HY57V641620FSP-5I |
HY57V641620FSP-5 | Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOPII-54 | SK Hynix Inc | V54C365164VDT45L vs HY57V641620FSP-5 |