Part Details for V56MLA1206WA by Littelfuse Inc
Results Overview of V56MLA1206WA by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V56MLA1206WA Information
V56MLA1206WA by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V56MLA1206WA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
576-V56MLA1206WA
|
Mouser Electronics | Varistors Varistors 56V 180A 180pF RoHS: Compliant | 0 |
|
$0.3630 / $0.3750 | Order Now |
|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
|
Quest Components | 2000 |
|
$0.8100 / $2.1600 | Buy Now |
US Tariff Estimator: V56MLA1206WA by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V56MLA1206WA
V56MLA1206WA Part Data Attributes
|
|
V56MLA1206WA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V56MLA1206WA
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 56V, 1J, SURFACE MOUNT, CHIP, 1206, LEAD FREE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, 1206, Lead Free | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 40 V | |
| Energy Absorbing Capacity-Max | 1 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Chip / Die | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 150 °C | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Technology | Metal Oxide Film | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Working Voltage | 56 V |
Alternate Parts for V56MLA1206WA
This table gives cross-reference parts and alternative options found for V56MLA1206WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56MLA1206WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V56MLA1206NHX3082 | Littelfuse Inc | Check for Price | Varistor, 56V, 1J, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | V56MLA1206WA vs V56MLA1206NHX3082 |
| V56MLA1206T23X1856 | Harris Semiconductor | Check for Price | V56MLA1206T23X1856 | V56MLA1206WA vs V56MLA1206T23X1856 |
| V56MLA1206T23 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,56V V(RWM),SMT | V56MLA1206WA vs V56MLA1206T23 |
| V56MLA1206H23 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,56V V(RWM),SMT | V56MLA1206WA vs V56MLA1206H23 |
| V56MLA1206NA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V56MLA1206WA vs V56MLA1206NA |
| V56MLA1206T23 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 56V V(RWM), Bidirectional, 1 Element, Silicon, LEADLESS, CERAMIC PACKAGE-2 | V56MLA1206WA vs V56MLA1206T23 |
| V56MLA1206NTX1856 | Harris Semiconductor | Check for Price | V56MLA1206NTX1856 | V56MLA1206WA vs V56MLA1206NTX1856 |
| V56MLA1206A23 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,56V V(RWM),SMT | V56MLA1206WA vs V56MLA1206A23 |
| V56MLA1206 | Littelfuse Inc | Check for Price | Varistor, 56V, 1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | V56MLA1206WA vs V56MLA1206 |
| V56MLA1206A | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,56V V(RWM),SMT | V56MLA1206WA vs V56MLA1206A |