Part Details for V571DHB34 by Littelfuse Inc
Results Overview of V571DHB34 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V571DHB34 Information
V571DHB34 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V571DHB34
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93K1319
|
Newark | Dhb Varistor 34Mm Rohs/Lead Free/ Bulk |Littelfuse V571DHB34 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3500 / $17.6700 | Buy Now |
|
DISTI #
V571DHB34-ND
|
DigiKey | VARISTOR 910V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3858 | Buy Now |
|
DISTI #
576-V571DHB34
|
Mouser Electronics | Varistors DHB Series RoHS: Compliant | 0 |
|
$14.0400 / $14.3900 | Order Now |
|
DISTI #
75769609
|
RS | DHB VARISTOR 34MM ROHS / LEAD FREE Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0200 / $22.8500 | RFQ |
|
DISTI #
000000000007272060
|
Sager | DHB VARISTOR 34MM ROHS / LEAD FREE Min Qty: 180 | 0 |
|
$13.5900 | Buy Now |
|
|
Vyrian | Active | 4452 |
|
RFQ |
US Tariff Estimator: V571DHB34 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V571DHB34
V571DHB34 Part Data Attributes
|
|
V571DHB34
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V571DHB34
Littelfuse Inc
Varistor, 730V, 770J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Halogen Free And Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 575 V | |
| Energy Absorbing Capacity-Max | 770 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 43.3 Mm | |
| Package Length | 37.5 Mm | |
| Package Style | Radial | |
| Package Width | 14.8 Mm | |
| Rated Temperature | 85 °C | |
| Reference Standard | Cul; Ul | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide | |
| Terminal Finish | Tin | |
| Terminal Placement | Radial | |
| Terminal Shape | Lug | |
| Working Voltage | 730 V |
Alternate Parts for V571DHB34
This table gives cross-reference parts and alternative options found for V571DHB34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V571DHB34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AA5556402-020 | Littelfuse Inc | Check for Price | Varistor, 730V, 770J, Chassis Mount | V571DHB34 vs AA5556402-020 |