Part Details for V58C2256164SHLS6E by ProMOS Technologies Inc
Overview of V58C2256164SHLS6E by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for V58C2256164SHLS6E
V58C2256164SHLS6E CAD Models
V58C2256164SHLS6E Part Data Attributes
|
V58C2256164SHLS6E
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256164SHLS6E
ProMOS Technologies Inc
DDR DRAM, 16MX16, CMOS, PBGA60, M0-233, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V58C2256164SHLS6E
This table gives cross-reference parts and alternative options found for V58C2256164SHLS6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256164SHLS6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C3256164VDUF6I | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-210, FBGA-60 | ProMOS Technologies Inc | V58C2256164SHLS6E vs V54C3256164VDUF6I |
V58C2256164SALS-7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SHLS6E vs V58C2256164SALS-7 |
MT46V16M16FG-6IT | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHLS6E vs MT46V16M16FG-6IT |
K4H561638F-GCC40 | DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | V58C2256164SHLS6E vs K4H561638F-GCC40 |
MT46V16M16FJ-75 | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHLS6E vs MT46V16M16FJ-75 |
H5DU2562GFR-K3I | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | V58C2256164SHLS6E vs H5DU2562GFR-K3I |
NT5DS16M16CG-5T | DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, 1 MM PITCH, GREEN, PLASTIC, WBGA-60 | Nanya Technology Corporation | V58C2256164SHLS6E vs NT5DS16M16CG-5T |
V54C3128164VCUJ7I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | ProMOS Technologies Inc | V58C2256164SHLS6E vs V54C3128164VCUJ7I |
MT46V16M16CV-6TAT:K | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 12.5) MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHLS6E vs MT46V16M16CV-6TAT:K |
MT46V16M16FG-6TLIT:G | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHLS6E vs MT46V16M16FG-6TLIT:G |