Part Details for V58C2256164SHUS5I by ProMOS Technologies Inc
Overview of V58C2256164SHUS5I by ProMOS Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for V58C2256164SHUS5I
V58C2256164SHUS5I CAD Models
V58C2256164SHUS5I Part Data Attributes
|
V58C2256164SHUS5I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256164SHUS5I
ProMOS Technologies Inc
DDR DRAM, 16MX16, CMOS, PBGA60, M0-233, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V58C2256164SHUS5I
This table gives cross-reference parts and alternative options found for V58C2256164SHUS5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256164SHUS5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C3256164VDUF6I | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-210, FBGA-60 | ProMOS Technologies Inc | V58C2256164SHUS5I vs V54C3256164VDUF6I |
MT46V16M16FG-6IT | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHUS5I vs MT46V16M16FG-6IT |
V58C2256164SALS-7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SHUS5I vs V58C2256164SALS-7 |
MT46V16M16FJ-75 | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHUS5I vs MT46V16M16FJ-75 |
K4H561638F-GCC40 | DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | V58C2256164SHUS5I vs K4H561638F-GCC40 |
MT46V16M16FJ-75L | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHUS5I vs MT46V16M16FJ-75L |
MT46V16M16CY-6:K | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 12.5) MM, LEAD FREE, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256164SHUS5I vs MT46V16M16CY-6:K |
V59C1256164QILJ25I | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2256164SHUS5I vs V59C1256164QILJ25I |
V58C2256164SHLP4E | DDR DRAM, 16MX16, CMOS, PBGA60, GREEN, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SHUS5I vs V58C2256164SHLP4E |
NT5DS16M16CG-6KI | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 1 MM PITCH, GREEN, WBGA-60 | Nanya Technology Corporation | V58C2256164SHUS5I vs NT5DS16M16CG-6KI |