Memory
V58C2256404SHLN5E
ProMOS Technologies Inc
Description: DDR DRAM, 64MX4, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66

Overview of V58C2256404SHLN5E by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for V58C2256404SHLN5E by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V58C2256404SHLN5E by ProMOS Technologies Inc

V58C2256404SHLN5E
ProMOS Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSSOP2
Package Description
TSOP2,
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
64MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. V58C2256404SHLN5E
    ProMOS Technologies Inc
    DDR DRAM, 64MX4, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66
    VS

Alternate Parts for V58C2256404SHLN5E

This table gives cross-reference parts and alternative options found for V58C2256404SHLN5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256404SHLN5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V64M4P-75EIT:F DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SHLN5E vs MT46V64M4P-75EIT:F
MT46V64M4P-6TLAT:G DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SHLN5E vs MT46V64M4P-6TLAT:G
DPDD64MX4TSAY5-DP-XX7520 DDR DRAM Module, 64MX4, CMOS, LEADED STACK, TSOP-66 B&B Electronics Manufacturing Company V58C2256404SHLN5E vs DPDD64MX4TSAY5-DP-XX7520
M2S56D20ATP-75L DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Mitsubishi Electric V58C2256404SHLN5E vs M2S56D20ATP-75L
V58C2256404SCI6I DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SHLN5E vs V58C2256404SCI6I
MT46V64M4P-6IT:K DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SHLN5E vs MT46V64M4P-6IT:K
V58C2256404SGLI-5 DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSSOP2-66 ProMOS Technologies Inc V58C2256404SHLN5E vs V58C2256404SGLI-5
HYB25D256400BTL-6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG V58C2256404SHLN5E vs HYB25D256400BTL-6
MT46V64M4P-6LAT:F DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SHLN5E vs MT46V64M4P-6LAT:F
HYB25D256400CT-6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Qimonda AG V58C2256404SHLN5E vs HYB25D256400CT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V58C2256404SHLN5E by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V58C2256404SHLN5E by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V58C2256404SHLN5E would you like to use for your alert(s)?
  • Please alert me when V58C2256404SHLN5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V58C2256404SHLN5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V58C2256404SHLN5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V58C2256404SHLN5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V58C2256404SHLN5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V58C2256404SHLN5E by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: