Part Details for V58C2512164SALS6I by ProMOS Technologies Inc
Overview of V58C2512164SALS6I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2512164SALS6I
V58C2512164SALS6I CAD Models
V58C2512164SALS6I Part Data Attributes
|
V58C2512164SALS6I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2512164SALS6I
ProMOS Technologies Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, MO-207, FBGA-60
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DSBGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 12 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for V58C2512164SALS6I
This table gives cross-reference parts and alternative options found for V58C2512164SALS6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2512164SALS6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB25DC512160CF-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 | Infineon Technologies AG | V58C2512164SALS6I vs HYB25DC512160CF-6 |
V58C512164SBLS-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, MO-027, FBGA-60 | ProMOS Technologies Inc | V58C2512164SALS6I vs V58C512164SBLS-6 |
K4H511638B-GCB30 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | V58C2512164SALS6I vs K4H511638B-GCB30 |
V58C2512164SAJ6I | 32MX16 DDR DRAM, 0.7ns, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SALS6I vs V58C2512164SAJ6I |
K4H511638B-GLB30 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | V58C2512164SALS6I vs K4H511638B-GLB30 |
V58C2512164SALF6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SALS6I vs V58C2512164SALF6I |
V58C512164SBS-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, MO-027, FBGA-60 | ProMOS Technologies Inc | V58C2512164SALS6I vs V58C512164SBS-6 |
V58C2512164SAJ-6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SALS6I vs V58C2512164SAJ-6I |
V58C2512164SALJ6I | 32MX16 DDR DRAM, 0.7ns, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SALS6I vs V58C2512164SALJ6I |
V58C2512164SAS6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SALS6I vs V58C2512164SAS6I |