Part Details for V58C2512164SDLJ4 by ProMOS Technologies Inc
Overview of V58C2512164SDLJ4 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for V58C2512164SDLJ4
V58C2512164SDLJ4 CAD Models
V58C2512164SDLJ4 Part Data Attributes
|
V58C2512164SDLJ4
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2512164SDLJ4
ProMOS Technologies Inc
DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DSBGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 12 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for V58C2512164SDLJ4
This table gives cross-reference parts and alternative options found for V58C2512164SDLJ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2512164SDLJ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46H32M16LGCK-6IT | DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, 10 X 11.5 MM, LEAD FREE, PLASTIC, VFBGA-60 | Micron Technology Inc | V58C2512164SDLJ4 vs MT46H32M16LGCK-6IT |
V58C2512164SDLJ75E | DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SDLJ4 vs V58C2512164SDLJ75E |
MT46H32M16LGBF-54IT:C | DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | V58C2512164SDLJ4 vs MT46H32M16LGBF-54IT:C |
MT47H32M16B6-25EL:D | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA60, 10 X 10 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | V58C2512164SDLJ4 vs MT47H32M16B6-25EL:D |
V58C2512164SDUJ33I | DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SDLJ4 vs V58C2512164SDUJ33I |
NT5DS32M16BF-5TI | DDR DRAM, 32MX16, 0.65ns, CMOS, PBGA60, 1 MM PITCH, WBGA-60 | Nanya Technology Corporation | V58C2512164SDLJ4 vs NT5DS32M16BF-5TI |
V58C2512164SBLS6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SDLJ4 vs V58C2512164SBLS6 |
IS43R16320D-5BLI | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60 | Integrated Silicon Solution Inc | V58C2512164SDLJ4 vs IS43R16320D-5BLI |
MT46V32M16FN-6TL:F | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2512164SDLJ4 vs MT46V32M16FN-6TL:F |
V58C2512164SALJ4 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V58C2512164SDLJ4 vs V58C2512164SALJ4 |