Memory
V61C518256-12T
Mosel Vitelic Corporation
Description: Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP-28

Overview of V61C518256-12T by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for V61C518256-12T by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V61C518256-12T by Mosel Vitelic Corporation

V61C518256-12T
Mosel Vitelic Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. V61C518256-12T
    Mosel Vitelic Corporation
    Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP-28
    VS

Alternate Parts for V61C518256-12T

This table gives cross-reference parts and alternative options found for V61C518256-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V61C518256-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C256A-12TC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Memory Inc V61C518256-12T vs AS7C256A-12TC
CY7C199C-12ZCT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor V61C518256-12T vs CY7C199C-12ZCT
KM68257ETG-12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor V61C518256-12T vs KM68257ETG-12
PDM41256SA12TATR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation V61C518256-12T vs PDM41256SA12TATR
FT7C199-12ZC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Force Technologies Ltd V61C518256-12T vs FT7C199-12ZC
PDM41256SA12TATY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation V61C518256-12T vs PDM41256SA12TATY
CY7C199CN-12ZC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP-28 Cypress Semiconductor V61C518256-12T vs CY7C199CN-12ZC
CY7C199-12ZC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor V61C518256-12T vs CY7C199-12ZC
AS7C256A-12TCN Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc V61C518256-12T vs AS7C256A-12TCN
FT7C199-12ZI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Force Technologies Ltd V61C518256-12T vs FT7C199-12ZI
Part Number Description Manufacturer Compare
AS7C256A-12TCN Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc V61C518256-12T vs AS7C256A-12TCN
KM68257EITG-12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor V61C518256-12T vs KM68257EITG-12
PDM41256LA12TITY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation V61C518256-12T vs PDM41256LA12TITY
PDM41256LA12TA Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation V61C518256-12T vs PDM41256LA12TA
KM68257ETG-12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor V61C518256-12T vs KM68257ETG-12
PDM41256LA12T Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation V61C518256-12T vs PDM41256LA12T
IS61C256AL-12TLI-TR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP1-28 Integrated Silicon Solution Inc V61C518256-12T vs IS61C256AL-12TLI-TR
PDM41256SA12TATR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation V61C518256-12T vs PDM41256SA12TATR
K6E0808C1E-TC12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor V61C518256-12T vs K6E0808C1E-TC12
PDM41256LA12TITR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation V61C518256-12T vs PDM41256LA12TITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V61C518256-12T by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V61C518256-12T by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V61C518256-12T would you like to use for your alert(s)?
  • Please alert me when V61C518256-12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V61C518256-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V61C518256-12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V61C518256-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V61C518256-12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V61C518256-12T by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: