Part Details for IS61C256AL-12TLI-TR by Integrated Silicon Solution Inc
Overview of IS61C256AL-12TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61C256AL-12TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61C256AL-12TLI-TR-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0250 | Buy Now |
DISTI #
870-61C256AL12TLITR
|
Mouser Electronics | SRAM 256K,High-Speed,Async,32K x 8,12ns,5v,28 Pin TSOP I (8x13.4mm), RoHS RoHS: Compliant | 0 |
|
$0.9610 / $1.3800 | Order Now |
DISTI #
IS61C256AL-12TLI-TR
|
Avnet Silica | SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I T/R (Alt: IS61C256AL-12TLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61C256AL-12TLI-TR
IS61C256AL-12TLI-TR CAD Models
IS61C256AL-12TLI-TR Part Data Attributes
|
IS61C256AL-12TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C256AL-12TLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for IS61C256AL-12TLI-TR
This table gives cross-reference parts and alternative options found for IS61C256AL-12TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C256AL-12TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41256LA12TTR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | IS61C256AL-12TLI-TR vs PDM41256LA12TTR |
IS61C256AL-12TI | 32KX8 STANDARD SRAM, 12ns, PDSO28, PLASTIC, TSOP1-28 | Integrated Silicon Solution Inc | IS61C256AL-12TLI-TR vs IS61C256AL-12TI |
CY7C199C-12ZXCT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | IS61C256AL-12TLI-TR vs CY7C199C-12ZXCT |
K6E0808C1E-TL12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | IS61C256AL-12TLI-TR vs K6E0808C1E-TL12 |
CY7C199CN-12ZXC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP-28 | Cypress Semiconductor | IS61C256AL-12TLI-TR vs CY7C199CN-12ZXC |
AS7C256A-12TC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | IS61C256AL-12TLI-TR vs AS7C256A-12TC |
IDT71256SA12PZ8 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | IS61C256AL-12TLI-TR vs IDT71256SA12PZ8 |
CY7C199CN-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Cypress Semiconductor | IS61C256AL-12TLI-TR vs CY7C199CN-12ZC |
IS61C256AH-12TI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Integrated Silicon Solution Inc | IS61C256AL-12TLI-TR vs IS61C256AH-12TI |
K6E0808C1E-TC12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | IS61C256AL-12TLI-TR vs K6E0808C1E-TC12 |