Part Details for V62/03631-06XE by Texas Instruments
Overview of V62/03631-06XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/03631-06XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/03631-06XE
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Fast-Trans Resp 500mA LDO RoHS: Compliant | 0 |
|
$11.3600 | Order Now |
Part Details for V62/03631-06XE
V62/03631-06XE CAD Models
V62/03631-06XE Part Data Attributes
|
V62/03631-06XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/03631-06XE
Texas Instruments
Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.287 V | |
Dropout Voltage1-Nom | 0.169 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.653 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for V62/03631-06XE
This table gives cross-reference parts and alternative options found for V62/03631-06XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03631-06XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76818QPWPRG4 | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | V62/03631-06XE vs TPS76818QPWPRG4 |
TPS76818QPWPREP | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 | Texas Instruments | V62/03631-06XE vs TPS76818QPWPREP |
TPS75233QPWPREP | Enhanced product, fast transient response voltage regular 20-HTSSOP -40 to 125 | Texas Instruments | V62/03631-06XE vs TPS75233QPWPREP |
TPS77525PWP | 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 | Texas Instruments | V62/03631-06XE vs TPS77525PWP |
V62/03630-04XE | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 | Texas Instruments | V62/03631-06XE vs V62/03630-04XE |
TPS77518PWPQ1 | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | V62/03631-06XE vs TPS77518PWPQ1 |
TPS76850QPWPRQ1 | Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | V62/03631-06XE vs TPS76850QPWPRQ1 |
TPS76833QPWPRG4 | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | V62/03631-06XE vs TPS76833QPWPRG4 |
V62/03632-11XE | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -55 to 125 | Texas Instruments | V62/03631-06XE vs V62/03632-11XE |
TPS75218QPWPEP | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | V62/03631-06XE vs TPS75218QPWPEP |