-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, cap-free NMOS, 400-mA low-dropout regulator with reverse current protection 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/06626-07XE
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Cap-Free NMOS 400-mA LDO Reg RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/06626-07XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06626-07XE
Texas Instruments
Enhanced product, cap-free NMOS, 400-mA low-dropout regulator with reverse current protection 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for V62/06626-07XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06626-07XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73633DBVRG4 | 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | V62/06626-07XE vs TPS73633DBVRG4 |
TPS73633DBVTG4 | 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | V62/06626-07XE vs TPS73633DBVTG4 |
TPS73633QDBVRQ1 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | V62/06626-07XE vs TPS73633QDBVRQ1 |
TPS73633DBVT | 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | V62/06626-07XE vs TPS73633DBVT |
TPS73633MDBVREPG4 | Enhanced product, cap-free NMOS, 400-mA low-dropout regulator with reverse current protection 5-SOT-23 -55 to 125 | Texas Instruments | V62/06626-07XE vs TPS73633MDBVREPG4 |
TPS73633MDBVREP | Enhanced product, cap-free NMOS, 400-mA low-dropout regulator with reverse current protection 5-SOT-23 -55 to 125 | Texas Instruments | V62/06626-07XE vs TPS73633MDBVREP |
TPS73633DBVR | 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | V62/06626-07XE vs TPS73633DBVR |