-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-VQFN -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/09626-01XE
|
Mouser Electronics | Analog to Digital Converters - ADC EP 16Ch,24B ADC THROUGH MOUSER RoHS: Compliant | 0 |
|
$28.5000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/09626-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/09626-01XE
Texas Instruments
Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-VQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.341 V | |
Analog Input Voltage-Min | -4.341 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for V62/09626-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/09626-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1258MRTCTEP | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-VQFN -55 to 125 | Texas Instruments | V62/09626-01XE vs ADS1258MRTCTEP |
ADS1258IRTCT | 24-bit, 125kSPS, 16-ch delta-sigma ADC with fast channel scan and automatic sequencer 48-VQFN -40 to 105 | Texas Instruments | V62/09626-01XE vs ADS1258IRTCT |
ADS1258IRTCR | 24-bit, 125kSPS, 16-ch delta-sigma ADC with fast channel scan and automatic sequencer 48-VQFN -40 to 105 | Texas Instruments | V62/09626-01XE vs ADS1258IRTCR |
ADS1258IRTCTG4 | 24-bit, 125kSPS, 16-ch delta-sigma ADC with fast channel scan and automatic sequencer 48-VQFN -40 to 105 | Texas Instruments | V62/09626-01XE vs ADS1258IRTCTG4 |
ADS1258IRTCRG4 | 24-Bit, 125kSPS, 16-Ch Delta-Sigma ADC With Fast Channel Scan and Automatic Sequencer 48-VQFN -40 to 105 | Texas Instruments | V62/09626-01XE vs ADS1258IRTCRG4 |