Part Details for V625LA80B by Littelfuse Inc
Overview of V625LA80B by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V625LA80B
V625LA80B CAD Models
V625LA80B Part Data Attributes:
|
V625LA80B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V625LA80B
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 825V, 230J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 230 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |
Alternate Parts for V625LA80B
This table gives cross-reference parts and alternative options found for V625LA80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V625LA80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220S0621K101 | Varistor, 825V, 230J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V625LA80B vs B72220S0621K101 |
V625LA80B | METAL-OXIDE VARISTOR (MOV),625V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | V625LA80B vs V625LA80B |
SIOV-S20K625 | Varistor, 825V, 230J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V625LA80B vs SIOV-S20K625 |