Filter Your Search
1 - 10 of 15 results
|
V625LA80BP
Littelfuse Inc
|
$1.2923 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 625 V | 230 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 825 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||
|
V625LA80B
Intersil Corporation
|
Check for Price | No | Transferred | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 230 J | THROUGH HOLE MOUNT | NO | 825 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | INTERSIL CORP | not_compliant | EAR99 | 8533.40.40.00 | Radial | ||||||||||||
|
V625LA80BPWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LA | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||
|
V625LA80BPX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 625 V | 230 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 825 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||
|
V625LA80BX10
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 230 J | THROUGH HOLE MOUNT | 85 °C | NO | 825 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||
|
V625LA80BPX1347
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 625 V | 230 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 825 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
V625LA80BX2855
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 230 J | THROUGH HOLE MOUNT | 85 °C | NO | 825 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||
|
V625LA80BX10
Intersil Corporation
|
Check for Price | Transferred | 1 W | VARISTOR | 625 V | 230 J | THROUGH HOLE MOUNT | NO | 825 V | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||
|
V625LA80B
Harris Semiconductor
|
Check for Price | No | Transferred | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 230 J | THROUGH HOLE MOUNT | NO | 825 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial | ||||||||||||||
|
V625LA80BPX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 625 V | 230 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 825 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |