Part Details for V625LA80BP by Littelfuse Inc
Overview of V625LA80BP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V625LA80BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6513
|
Newark | Varistor, Mov, La Series, 825 V, 6.5 Ka, Disc 20Mm, Metal Oxide Varistor (Mov), 1.65 Kv Rohs Compliant: Yes |Littelfuse V625LA80BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2781 |
|
$1.2100 / $2.4600 | Buy Now |
DISTI #
58K7642
|
Newark | Metal Oxide Varistor, 825V, 1.65Kv, Radial, Voltage Rating Vac:625V, Voltage Rating Vdc:825V, Product Range:La Series, Clamping Voltage Vc Max:1.65Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka, Voltage Ac:625V Rohs Compliant: Yes |Littelfuse V625LA80BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1108 |
|
$1.2100 / $2.4600 | Buy Now |
DISTI #
F3044-ND
|
DigiKey | VARISTOR 1KV 6.5KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2292 In Stock |
|
$1.0140 / $2.1800 | Buy Now |
DISTI #
576-V625LA80BP
|
Mouser Electronics | Varistors 425pF RoHS: Compliant | 1380 |
|
$1.1600 / $2.1800 | Buy Now |
|
Future Electronics | LA Series 825 VDC 625 V RMS 1650 V Clamp 6.5 kA 425 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 323Bag |
|
$0.9700 / $1.2200 | Buy Now |
|
Future Electronics | LA Series 825 VDC 625 V RMS 1650 V Clamp 6.5 kA 425 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.9700 / $1.2200 | Buy Now |
DISTI #
V625LA80BP
|
TTI | Varistors 425pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$0.9900 | Buy Now |
DISTI #
V625LA80BP
|
TME | Varistor: metal-oxide, THT, 625VAC, 825VDC, 1kV, 6.5kA, -55÷85°C Min Qty: 1 | 679 |
|
$0.4801 / $1.2510 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1000V 6.5KA 625VAC 825VDC THT | 0 |
|
$1.1054 / $1.2159 | RFQ |
Part Details for V625LA80BP
V625LA80BP CAD Models
V625LA80BP Part Data Attributes
|
V625LA80BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V625LA80BP
Littelfuse Inc
Varistor, 825V, 230J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 230 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 28 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 825 V |
Alternate Parts for V625LA80BP
This table gives cross-reference parts and alternative options found for V625LA80BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V625LA80BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220-S621-K101 | Varistor, 825V, 230J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V625LA80BP vs B72220-S621-K101 |
B72220S0621K101 | Varistor, 825V, 230J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V625LA80BP vs B72220S0621K101 |
SIOV-S20K625 | Varistor, 825V, 230J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V625LA80BP vs SIOV-S20K625 |