Part Details for V7PDF-RPC by CommScope Inc
Results Overview of V7PDF-RPC by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V7PDF-RPC Information
V7PDF-RPC by CommScope Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: V7PDF-RPC by CommScope Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
V7PDF-RPC Part Data Attributes
|
|
V7PDF-RPC
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
V7PDF-RPC
CommScope Inc
RF Connector, Female, Cable Mount, Captivated Ball Clamp Terminal
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Captive Contact | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Connector | |
| Contact Finish Mating | Silver | |
| Contact Finish Termination | Silver | |
| Contact Gender | Female | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Loss | 0.08 Db | |
| Insulator Material | Polymethylpentene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Vxl7-50 | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Operating Frequency-Max | 2.5 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| Termination Type | Captivated Ball Clamp | |
| VSWR | 1.53 |