Part Details for V826616J24SAIG-D4 by ProMOS Technologies Inc
Overview of V826616J24SAIG-D4 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V826616J24SAIG-D4
V826616J24SAIG-D4 CAD Models
V826616J24SAIG-D4 Part Data Attributes
|
V826616J24SAIG-D4
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V826616J24SAIG-D4
ProMOS Technologies Inc
DDR DRAM Module, 16MX64, 0.55ns, CMOS, DIMM-184
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.55 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
JESD-609 Code | e4 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for V826616J24SAIG-D4
This table gives cross-reference parts and alternative options found for V826616J24SAIG-D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V826616J24SAIG-D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD116645BL8-L | DDR DRAM Module, 16MX64, 0.8ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | V826616J24SAIG-D4 vs HYMD116645BL8-L |
KMM368L1713BT-FZ | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | V826616J24SAIG-D4 vs KMM368L1713BT-FZ |
HYMD116645DL8J-D4 | DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | V826616J24SAIG-D4 vs HYMD116645DL8J-D4 |
M368L1714DT1-LA2 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | V826616J24SAIG-D4 vs M368L1714DT1-LA2 |
MT16VDDT1664AG-202A1 | DDR DRAM Module, 16MX64, 0.8ns, CMOS, DIMM-184 | Micron Technology Inc | V826616J24SAIG-D4 vs MT16VDDT1664AG-202A1 |
HYMD2166466-K | DDR DRAM Module, 16MX64, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | V826616J24SAIG-D4 vs HYMD2166466-K |
MT4VDDT1664AIY-335XX | DDR DRAM Module, 16MX64, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | V826616J24SAIG-D4 vs MT4VDDT1664AIY-335XX |
V826616J24SAIG-B0 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | ProMOS Technologies Inc | V826616J24SAIG-D4 vs V826616J24SAIG-B0 |
W3EG6418S265D3 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | V826616J24SAIG-D4 vs W3EG6418S265D3 |
HYMD116645DL8J-J | DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | V826616J24SAIG-D4 vs HYMD116645DL8J-J |