Part Details for V826616J24SAIL-D3 by ProMOS Technologies Inc
Overview of V826616J24SAIL-D3 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V826616J24SAIL-D3
V826616J24SAIL-D3 CAD Models
V826616J24SAIL-D3 Part Data Attributes
|
V826616J24SAIL-D3
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V826616J24SAIL-D3
ProMOS Technologies Inc
DDR DRAM Module, 16MX64, 0.55ns, CMOS, DIMM-184
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.55 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V826616J24SAIL-D3
This table gives cross-reference parts and alternative options found for V826616J24SAIL-D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V826616J24SAIL-D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M368L1624DTM-LC4 | DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | V826616J24SAIL-D3 vs M368L1624DTM-LC4 |
M368L1624FTM-LC4 | DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | V826616J24SAIL-D3 vs M368L1624FTM-LC4 |
V826616J24SAIY-D4 | DDR DRAM Module, 16MX64, 0.55ns, CMOS, LEAD FREE, DIMM-184 | ProMOS Technologies Inc | V826616J24SAIL-D3 vs V826616J24SAIY-D4 |
V826616J24SATG-D4 | DDR DRAM Module, 16MX64, 0.55ns, CMOS, DIMM-184 | ProMOS Technologies Inc | V826616J24SAIL-D3 vs V826616J24SATG-D4 |
V826616J24SAIL-D0 | DDR DRAM Module, 16MX64, 0.55ns, CMOS, DIMM-184 | ProMOS Technologies Inc | V826616J24SAIL-D3 vs V826616J24SAIL-D0 |
V826616J24SATG-D3 | DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 | ProMOS Technologies Inc | V826616J24SAIL-D3 vs V826616J24SATG-D3 |
V826616J24SCIW-D3 | DDR DRAM Module, 16MX64, 0.65ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | V826616J24SAIL-D3 vs V826616J24SCIW-D3 |
M368L1624DTM-CC4 | DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | V826616J24SAIL-D3 vs M368L1624DTM-CC4 |
V826616J24SATG-D0 | DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 | ProMOS Technologies Inc | V826616J24SAIL-D3 vs V826616J24SATG-D0 |
V826616J24SCTG-D3 | DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 | ProMOS Technologies Inc | V826616J24SAIL-D3 vs V826616J24SCTG-D3 |