Memory
V826616J24SCIG-D0
ProMOS Technologies Inc
Description: DDR DRAM Module, 16MX64, 0.55ns, CMOS, DIMM-184

Overview of V826616J24SCIG-D0 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V826616J24SCIG-D0 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V826616J24SCIG-D0 by ProMOS Technologies Inc

V826616J24SCIG-D0
ProMOS Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
DIMM
Package Description
DIMM,
Pin Count
184
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.55 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N184
JESD-609 Code
e4
Memory Density
1073741824 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX64
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. V826616J24SCIG-D0
    ProMOS Technologies Inc
    DDR DRAM Module, 16MX64, 0.55ns, CMOS, DIMM-184
    VS

Alternate Parts for V826616J24SCIG-D0

This table gives cross-reference parts and alternative options found for V826616J24SCIG-D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V826616J24SCIG-D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V826616J24SATG-D3 DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SATG-D3
V826616J24SCIZ-D0 DDR DRAM Module, 16MX64, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SCIZ-D0
V826616J24SCIW-D0 DDR DRAM Module, 16MX64, 0.65ns, CMOS, GREEN, DIMM-184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SCIW-D0
V826616J24SAIZ-D3 DDR DRAM Module, 16MX64, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SAIZ-D3
V826616J24SATL-D0 Cache DRAM Module, 16MX64, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SATL-D0
M368L1624DTM-LCC DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor V826616J24SCIG-D0 vs M368L1624DTM-LCC
V826616J24SAIY-D4 DDR DRAM Module, 16MX64, 0.55ns, CMOS, LEAD FREE, DIMM-184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SAIY-D4
V826616J24SAEX-D0 DDR DRAM Module, 16MX64, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SAEX-D0
V826616J24SCIW-D3 DDR DRAM Module, 16MX64, 0.65ns, CMOS, GREEN, DIMM-184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SCIW-D3
V826616J24SCTL-D3 Cache DRAM Module, 16MX64, 0.65ns, CMOS, PDMA184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SCTL-D3
Part Number Description Manufacturer Compare
NT128D64SH4B1G-5T DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 Nanya Technology Corporation V826616J24SCIG-D0 vs NT128D64SH4B1G-5T
V826616J24SAIZ-A1 DDR DRAM Module, 16MX64, 0.55ns, CMOS, LEAD FREE, DIMM-184 ProMOS Technologies Inc V826616J24SCIG-D0 vs V826616J24SAIZ-A1
M368L1713ETM-LC4 DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor V826616J24SCIG-D0 vs M368L1713ETM-LC4
M368L1714BT1-CA0 DDR DRAM Module, 16MX64, 0.8ns, CMOS, DIMM-184 Samsung Semiconductor V826616J24SCIG-D0 vs M368L1714BT1-CA0
M368L1713ETM-CCC DDR DRAM Module, 16MX64, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor V826616J24SCIG-D0 vs M368L1713ETM-CCC
MT4VDDT1664AY-202XX DDR DRAM Module, 16MX64, 0.8ns, CMOS, MO-206, DIMM-184 Micron Technology Inc V826616J24SCIG-D0 vs MT4VDDT1664AY-202XX
HYMD116645BL8-H DDR DRAM Module, 16MX64, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 SK Hynix Inc V826616J24SCIG-D0 vs HYMD116645BL8-H
M368L1713BT0-CA2 DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor V826616J24SCIG-D0 vs M368L1713BT0-CA2
HYMD216646AL6J-J DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184 SK Hynix Inc V826616J24SCIG-D0 vs HYMD216646AL6J-J
M368L1624DTL-LA2 DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor V826616J24SCIG-D0 vs M368L1624DTL-LA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V826616J24SCIG-D0 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V826616J24SCIG-D0 by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V826616J24SCIG-D0 would you like to use for your alert(s)?
  • Please alert me when V826616J24SCIG-D0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V826616J24SCIG-D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V826616J24SCIG-D0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V826616J24SCIG-D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V826616J24SCIG-D0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V826616J24SCIG-D0 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: