Part Details for V82ZA4X1347 by Littelfuse Inc
Overview of V82ZA4X1347 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V82ZA4X1347
V82ZA4X1347 CAD Models
V82ZA4X1347 Part Data Attributes
|
V82ZA4X1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V82ZA4X1347
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 68 V |
Alternate Parts for V82ZA4X1347
This table gives cross-reference parts and alternative options found for V82ZA4X1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V82ZA4X1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D7121ZOV500RA04 | RESISTOR, VOLTAGE DEPENDENT, 66V, 19J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V82ZA4X1347 vs D7121ZOV500RA04 |
V82ZT4 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | V82ZA4X1347 vs V82ZT4 |
Q69X3047 | RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT | TDK Epcos | V82ZA4X1347 vs Q69X3047 |
Z10L820 | Varistor, 65V, Through Hole Mount | HVCA & CKE | V82ZA4X1347 vs Z10L820 |
V82ZT4X10 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZA4X1347 vs V82ZT4X10 |
ENC820D-10A | RESISTOR, VOLTAGE DEPENDENT, 65V, 8J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | V82ZA4X1347 vs ENC820D-10A |
V82ZA4 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZA4X1347 vs V82ZA4 |
V82ZU4 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZA4X1347 vs V82ZU4 |
VZ10D820KBS | Varistor, 66V, 12J, Chassis Mount, RADIAL LEADED | World Products Inc | V82ZA4X1347 vs VZ10D820KBS |
Z10L820 | Varistor, 65V, 8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Dean Technology | V82ZA4X1347 vs Z10L820 |