V8RA8
Description: Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED

Overview of V8RA8 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V8RA8 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75C8355
Newark Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V8RA8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.4600
  • 2,500 $3.2200
$3.2200 / $3.4600 Buy Now
DISTI # V8RA8-ND
DigiKey VARISTOR 8.6V 150A RADIAL BOX Min Qty: 1000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $3.4222
$3.4222 Buy Now
DISTI # 576-V8RA8
Mouser Electronics Varistors 8.2V 150A 3000pF RoHS: Not Compliant 0
  • 1,000 $3.4600
$3.4600 Order Now
Ozdisan Elektronik VARISTOR RADIAL 8.6V 150A 4VAC 5.5VDC THT 0
  • 1 $4.4988
  • 1,000 $4.0898
$4.0898 / $4.4988 RFQ

CAD Models for V8RA8 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V8RA8 by Littelfuse Inc

V8RA8
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
4 V
Energy Absorbing Capacity-Max
0.4 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
8.85 mm
Package Length
11.45 mm
Package Style
Radial
Package Width
5.2 mm
Packing Method
Bulk
Rated Temperature
125 °C
Reference Standard
CUL; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
5.5 V
Want to compare parts?
  1. V8RA8
    Littelfuse Inc
    Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for V8RA8

This table gives cross-reference parts and alternative options found for V8RA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8RA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V8RA8X2749 Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc V8RA8 vs V8RA8X2749
Part Number Description Manufacturer Compare
ZV4M502251 RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT Iskra MIS V8RA8 vs ZV4M502251
Q69535-R40-M RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT TDK Epcos V8RA8 vs Q69535-R40-M
ZVY4M10L10R Varistor, 5.5V, 0.4J, Through Hole Mount SEI Stackpole Electronics Inc V8RA8 vs ZVY4M10L10R
V8RA8 METAL-OXIDE VARISTOR (MOV),4V V(RMS),100A I(TM),SIP Intersil Corporation V8RA8 vs V8RA8
ZVY4M10M10R Varistor, 5.5V, 0.4J, Through Hole Mount SEI Stackpole Electronics Inc V8RA8 vs ZVY4M10M10R
V8RA8X2749 Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc V8RA8 vs V8RA8X2749
ZVY4M10K10A Varistor, 5.5V, 0.4J, Through Hole Mount SEI Stackpole Electronics Inc V8RA8 vs ZVY4M10K10A
Q69535-R40-M Varistor, 5.5V, 0.4J, Through Hole Mount, TDK Corporation V8RA8 vs Q69535-R40-M
ZVY4M10M10B Varistor, 5.5V, 0.4J, Through Hole Mount SEI Stackpole Electronics Inc V8RA8 vs ZVY4M10M10B
ZVY4M10M10A Varistor, 5.5V, 0.4J, Through Hole Mount SEI Stackpole Electronics Inc V8RA8 vs ZVY4M10M10A

Related Parts for V8RA8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V8RA8 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V8RA8 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V8RA8 would you like to use for your alert(s)?
  • Please alert me when V8RA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V8RA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V8RA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V8RA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V8RA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V8RA8 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: