Part Details for VA-A1608-300JJL by World Products Inc
Overview of VA-A1608-300JJL by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1608-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1608-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1608(0)-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Part Details for VA-A1608-300JJL
VA-A1608-300JJL CAD Models
VA-A1608-300JJL Part Data Attributes
|
VA-A1608-300JJL
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VA-A1608-300JJL
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 21.3 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for VA-A1608-300JJL
This table gives cross-reference parts and alternative options found for VA-A1608-300JJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA-A1608-300JJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV201212G300SKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VA-A1608-300JJL vs FPV201212G300SKT |
VA-B2012-300JJT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VA-A1608-300JJL vs VA-B2012-300JJT |
FPV201212G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VA-A1608-300JJL vs FPV201212G300SKB |
VA-A2012-300JJT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | World Products Inc | VA-A1608-300JJL vs VA-A2012-300JJT |
VSN2012A30TE | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | VA-A1608-300JJL vs VSN2012A30TE |
SV30P0603 | Varistor, 30V, 0.1J, Surface Mount, CHIP | Maida Development Company | VA-A1608-300JJL vs SV30P0603 |
FPV321611G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | VA-A1608-300JJL vs FPV321611G300SKB |
VA-B1608-300JJB | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VA-A1608-300JJL vs VA-B1608-300JJB |
FPV201212G300PKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VA-A1608-300JJL vs FPV201212G300PKT |
VA-A2012-300JJL | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | World Products Inc | VA-A1608-300JJL vs VA-A2012-300JJL |