-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0098
|
Newark | Led, Red, 0.5Mm X 1Mm, 89Mcd, 624Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:0.5Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:624Nm, Luminous Intensity:89Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S4RP4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7011 |
|
$0.1890 | Buy Now |
DISTI #
94T2900
|
Newark | Led, Red, 0.5Mm X 1Mm, 89Mcd, 624Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:0.5Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:624Nm, Luminous Intensity:89Mcd, Viewing Angle:120°, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S4RP4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2690 | Buy Now |
DISTI #
VAOL-S4RP4CT-ND
|
DigiKey | LED RED CLEAR 0402 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2977 In Stock |
|
$0.2101 / $0.7200 | Buy Now |
DISTI #
593-VAOL-S4RP4
|
Mouser Electronics | Standard LEDs - SMD Red 624nm RoHS: Compliant | 949 |
|
$0.1960 / $0.7000 | Buy Now |
DISTI #
70053698
|
RS | VAOL-S4RP4 VAOL Series Red LED 624 nm SMD package | VCC (Visual Communications Company) VAOL-S4RP4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 / $0.2420 | RFQ |
|
Future Electronics | Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Onlinecomponents.com | LED SMT 0402 120deg Red 3K RoHS: Compliant | 0 |
|
$0.1620 / $0.2427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAOL-S4RP4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-S4RP4
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company |