-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC550A | Analog Devices | LT5514EFE - High Linearity Var | |
SSM2166SZ-REEL7 | Analog Devices | MICROPHONE PREAMP W/VAR COMPRE | |
SSM2166SZ | Analog Devices | MICROPHONE PREAMP W/VAR COMPRE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2931-ND
|
DigiKey | CONN RCPT HSG 2POS 7.92MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
28455 In Stock |
|
$0.0740 / $0.1900 | Buy Now |
DISTI #
306-VAR-2
|
Mouser Electronics | JST RoHS: Compliant | 15942 |
|
$0.0640 / $0.1900 | Buy Now |
|
Future Electronics | VA Series Disconnectable Crimp Style Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.0591 / $0.0684 | Buy Now |
DISTI #
JSTVAR-2
|
Heilind Electronics | VH HOUSING CONNECTOR | Americas - 11802 in Stock1500 On Order |
|
$0.0602 / $0.0771 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), FEMALE, CRIMP TERMINAL | 3966 |
|
$0.1180 / $0.5900 | Buy Now |
DISTI #
JSTVAR-2
|
Interstate Connecting Components | VH HOUSING CONNECTOR | 2360300 On Order |
|
$0.0602 / $0.0771 | Buy Now |
DISTI #
C1S404000017622
|
Chip1Stop | Conn Housing RCP 2 POS 7.92mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 1747 |
|
$0.0752 / $0.1400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3000 |
|
$0.0590 / $0.2930 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 999 |
|
$0.0590 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAR-2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VAR-2
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SVA-41T-P1.1 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.016 inch | |
Body Length | 0.509 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for VAR-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VAR-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009090025111851 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | KYOCERA Corporation | VAR-2 vs 009090025111851 |
AFC-100-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | VAR-2 vs AFC-100-PC/2AWG |
CEH156F18-2-T | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | Panduit Corp | VAR-2 vs CEH156F18-2-T |
0359410294 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | VAR-2 vs 0359410294 |
AFC-100-PE/5M | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | VAR-2 vs AFC-100-PE/5M |
AFC-100-PE/M25 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | VAR-2 vs AFC-100-PE/M25 |
10080594-2AD0024LF | Rectangular Power Connector, 2 Contact(s), Female, LEAD FREE | Amphenol FCi | VAR-2 vs 10080594-2AD0024LF |
35270-0290 | Rectangular Power Connector, 2 Contact(s), Female | Molex | VAR-2 vs 35270-0290 |
AFC-150-PE/M35 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | VAR-2 vs AFC-150-PE/M35 |
0351830217 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | VAR-2 vs 0351830217 |