Part Details for VB024 by STMicroelectronics
Results Overview of VB024 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB024 Information
VB024 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: VB024 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VB024 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VB024 Part Data Attributes
|
|
VB024
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VB024
STMicroelectronics
Latch Based Peripheral Driver, 8A, PZFM7
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Isowatt-7 | |
| Pin Count | 7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Latch Based Peripheral Driver | |
| JESD-30 Code | R-PZFM-T7 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 8 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 16 V | |
| Supply Voltage1-Min | 5.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Zig-Zag | |
| Turn-off Time | 80 µS |