Part Details for VB027SPTR-E by STMicroelectronics
Results Overview of VB027SPTR-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB027SPTR-E Information
VB027SPTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VB027SPTR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VB027SPTR-E-ND
|
DigiKey | IC PWR DRVR BIPOLAR 1:1 PWRSO10 Min Qty: 600 Container: Tape & Reel |
0 Tape & Reel |
|
$4.1227 / $4.2739 | Buy Now |
US Tariff Estimator: VB027SPTR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VB027SPTR-E Part Data Attributes
|
|
VB027SPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VB027SPTR-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Powerso-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Short Circuit; Overload; Transient; Thermal | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Emitter | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 9 A | |
| Output Peak Current Limit-Nom | 1 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 3.75 Mm | |
| Supply Current-Max | 130 Ma | |
| Supply Voltage-Nom | 13.5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 8 µS | |
| Turn-on Time | 25 µS | |
| Width | 7.5 Mm |
VB027SPTR-E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for VB027SPTR-E is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
To ensure the reliability of VB027SPTR-E in high-vibration environments, it's crucial to follow proper mounting and soldering techniques. Additionally, consider using a vibration-resistant mounting method, such as a screw-mounted or adhesive-mounted package, and ensure the PCB is designed to withstand vibrations.
-
The maximum allowable voltage on the input pins of VB027SPTR-E is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 2.7V to 5.5V to ensure reliable operation.
-
To handle ESD protection for VB027SPTR-E during handling and assembly, follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD-safe packaging. Additionally, ensure that the device is stored in its original packaging or an ESD-safe container when not in use.
-
The recommended PCB layout and routing for VB027SPTR-E involves keeping the input and output traces short and direct, using a solid ground plane, and avoiding vias and sharp corners. It's also essential to follow the recommended pinout and package dimensions to ensure proper thermal management and signal integrity.