Part Details for VB526SP-E by STMicroelectronics
Results Overview of VB526SP-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB526SP-E Information
VB526SP-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: VB526SP-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VB526SP-E Part Data Attributes
|
|
VB526SP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VB526SP-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Powerso-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 10 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 250 | |
| Seated Height-Max | 3.65 Mm | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 24 V | |
| Supply Voltage1-Min | 5.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 25 µS | |
| Turn-on Time | 5 µS | |
| Width | 7.5 Mm |
VB526SP-E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for VB526SP-E is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
To ensure proper power supply, connect the VB526SP-E to a stable voltage source within the recommended operating range (1.65V to 3.6V). Additionally, decouple the power pins with a 10nF capacitor to reduce noise and ensure reliable operation.
-
The maximum current rating for the VB526SP-E is 100mA, as specified in the datasheet. However, it's essential to consider the power dissipation and thermal management to avoid overheating and ensure reliable operation.
-
The VB526SP-E can be configured for I2C or SPI communication by setting the appropriate pins and registers. For I2C, connect the SCL and SDA pins to the I2C bus, and for SPI, connect the SCK, MOSI, and MISO pins to the SPI bus. Refer to the datasheet and application notes for specific configuration details.
-
The internal voltage regulator in the VB526SP-E is used to regulate the internal voltage supply to the device's core and analog circuits. This ensures a stable and noise-free power supply, which is essential for accurate and reliable operation.