Part Details for VBO22-08NO8 by IXYS Corporation
Overview of VBO22-08NO8 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VBO22-08NO8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBO22-08NO8-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 21A FO-B Min Qty: 50 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0698 | Buy Now |
DISTI #
747-VBO22-08NO8
|
Mouser Electronics | Bridge Rectifiers 22 Amps 800V RoHS: Compliant | 0 |
|
$9.7900 / $12.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$8.2200 | Buy Now |
DISTI #
VBO22-08NO8
|
TTI | Bridge Rectifiers 22 Amps 800V Min Qty: 50 Package Multiple: 50 Container: Box | Americas - 0 |
|
$8.0700 | Buy Now |
DISTI #
VBO22-08NO8
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 14A, Ifsm: 380A Min Qty: 1 | 40 |
|
$8.6000 / $11.6100 | Buy Now |
Part Details for VBO22-08NO8
VBO22-08NO8 CAD Models
VBO22-08NO8 Part Data Attributes
|
VBO22-08NO8
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBO22-08NO8
IXYS Corporation
Bridge Rectifier Diode, 1 Phase, 21A, 800V V(RRM), Silicon, ROHS COMPLIANT, MODULE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | S-XUFM-D4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 21 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |