Part Details for VBO40-12NO6 by IXYS Corporation
Overview of VBO40-12NO6 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VBO40-12NO6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2362
|
Newark | Bridge Rectifier, Single Phase, 20A, 1.2Kv, Screw, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:20A, Bridge Rectifier Case Style:Sot-227B, No. Of Pins:4Pins, Forward Voltage Max:1.15V Rohs Compliant: Yes |Ixys Semiconductor VBO40-12NO6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5000 / $29.5500 | Buy Now |
DISTI #
VBO40-12NO6-ND
|
DigiKey | BRIDGE RECT 1P 1.2KV 40A SOT227B Min Qty: 100 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.2270 | Buy Now |
DISTI #
747-VBO40-12NO6
|
Mouser Electronics | Bridge Rectifiers 40 Amps 1200V RoHS: Compliant | 123 |
|
$18.2200 / $28.4100 | Buy Now |
|
Future Electronics | VBO40 Series 1200 Vrrm 40 A 1.15 Vf Single Phase Rectifier Bridge - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Tube | 60Tube |
|
$19.2600 / $19.7700 | Buy Now |
|
Future Electronics | VBO40 Series 1200 Vrrm 40 A 1.15 Vf Single Phase Rectifier Bridge - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$19.2600 / $20.2200 | Buy Now |
DISTI #
VBO40-12NO6
|
TTI | Bridge Rectifiers 40 Amps 1200V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$18.2300 / $19.3400 | Buy Now |
DISTI #
VBO40-12NO6
|
TME | Bridge rectifier: single-phase, Urmax: 1.2kV, If: 40A, Ifsm: 320A Min Qty: 1 | 88 |
|
$22.9100 / $27.9600 | Buy Now |
Part Details for VBO40-12NO6
VBO40-12NO6 CAD Models
VBO40-12NO6 Part Data Attributes
|
VBO40-12NO6
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBO40-12NO6
IXYS Corporation
Bridge Rectifier Diode, 1 Phase, 40A, 1200V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |