Part Details for VC-710-DFF-GFL-125.000 by Vectron International
Overview of VC-710-DFF-GFL-125.000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC-710-DFF-GFL-125.000
VC-710-DFF-GFL-125.000 CAD Models
VC-710-DFF-GFL-125.000 Part Data Attributes
|
VC-710-DFF-GFL-125.000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VC-710-DFF-GFL-125.000
Vectron International
LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.5mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VC-710-DFF-GFL-125.000
This table gives cross-reference parts and alternative options found for VC-710-DFF-GFL-125.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-710-DFF-GFL-125.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX-705-ECI-KXAN-125M000000 | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | Vectron International | VC-710-DFF-GFL-125.000 vs VX-705-ECI-KXAN-125M000000 |