Part Details for VC-711-ECE-KAAN-155M520000 by Microchip Technology Inc
Results Overview of VC-711-ECE-KAAN-155M520000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-711-ECE-KAAN-155M520000 Information
VC-711-ECE-KAAN-155M520000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VC-711-ECE-KAAN-155M520000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VC-711-ECE-KAAN-155M520000
|
Avnet Silica | (Alt: VC-711-ECE-KAAN-155M520000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VC-711-ECE-KAAN-155M520000
VC-711-ECE-KAAN-155M520000 CAD Models
VC-711-ECE-KAAN-155M520000 Part Data Attributes
|
|
VC-711-ECE-KAAN-155M520000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-711-ECE-KAAN-155M520000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 155.52MHz Nom
|
| Part Life Cycle Code | Active | |
| Package Description | Ldfn, 6 Pin | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Enable/Disable Function; Complementary Output | |
| Fall Time-Max | 0.45 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 155.52 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.5mm | |
| Rise Time-Max | 0.45 Ns | |
| Screening Level | Mil-Std-202; Mil-Std-883 | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |